PDP SEO Portlet

IPA50R280CEXKSA2

Trans MOSFET N-CH 550V 13A 3-Pin TO-220FP Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPA50R280CEXKSA2
Secondary Manufacturer Part#: IPA50R280CEXKSA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

  • RDS(on),max : 0.28 ?
  • Extremely low losses due to very low FOM Rdson*Qg and Eoss
  • Very high commutation ruggedness
  • Easy to use/drive
  • Pb-free plating,Halogen free mold compound
  • Qualified for consumer grade applications according to JEDEC (J-STD20 and JESD22)

Technical Attributes

Find Similar Parts

Description Value
N Channel
18.1
280 mOhm
550
3.5
3
150 °C
30.4
TO-220FP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.44453
2000+
$0.43787
4000+
$0.4312
8000+
$0.42453
16000+
$0.41785