IPA041N04NGXKSA1
Trans MOSFET N-CH 40V 70A 3-Pin TO-220 FP Tube
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPA041N04NGXKSA1
Secondary Manufacturer Part#: IPA041N04NGXKSA1
- RoHS 10 Compliant
- Tariff Charges
New 40V and 60V product families, feature not only the industry’s lowest R DS(on) but also a perfect switching behavior for fast switching applications. 15% lower R DS(on) and 31% lower Figure of Merit (R DS(on) x Q g) compared to alternative devices has been realized by advanced thin wafer technology.
- Optimized technology for DC/DC converters
- N-channel, normal level
- Excellent gate charge x RDS(on) product(FOM)
- Very low on-resistance RDS(on)
- 100% Avalanche tested
- Pb-freeplating;RoHScompliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 70 | ||
| 4.1 | ||
| 40 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 35 | ||
| TO-220FP | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |