PDP SEO Portlet

IPA029N06NXKSA1

Trans MOSFET N-CH 60V 84A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IPA029N06NXKSA1
Secondary Manufacturer Part#: IPA029N06NXKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OptiMOS™ 5 60V is optimized for Synchronous Rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

  • Optimized for Synchronous Rectification
  • 40% lower RDS(on) than alternative devices
  • 40% improvement of FOM over similar devices
  • RoHS compliant - halogen free
  • MSL1 rated
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    84
    2.9 mOhm
    60
    3.3
    3
    175 °C
    38
    TO-220FP
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $1.018
    1000+
    $1.00273
    2000+
    $0.98746
    4000+
    $0.97219
    8000+
    $0.95689