PDP SEO Portlet

IMT40R025M2HXTMA1

Silicon Carbide MOSFET, Single, N Channel, 68 A, 400 V, 0.0321 ohm, HSOF

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: IMT40R025M2HXTMA1
Secondary Manufacturer Part#: IMT40R025M2HXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IMT40R025M2HXTMA1 is a CoolSiC™ 400V CoolSiC™ G2 MOSFET in a 8 pin HSOF package. Typical applications include SMPS, solar PV inverters, energy storage, UPS and battery formation, class-D audio and motor drives.

  • 400V drain source voltage, 25.4mohm RDS(on), 68A drain current
  • Ideal for high frequency switching and synchronous rectification
  • Commutation robust fast body diode with low Qfr
  • Low RDS(on) dependency on temperature
  • Benchmark gate threshold voltage, VGS(th) = 4.5V
  • Recommended gate driving voltage 0V to 18V
  • XT interconnection technology for best-in-class thermal performance
  • 100% avalanche tested
  • Operating junction temperature range from -55 to 175°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.29757
4000+
$4.21218
8000+
$4.1517
16000+
$4.09292
32000+
$3.97525