IMM102T056MXUMA1
PMSM Motor 2.97V to 5.5V 38-Pin IQFN T/R
- RoHS 10 Compliant
- Tariff Charges
IMM102T-056M fully-integrated, turnkey high-voltage Motor Drive Module designed for high-performance, high-efficiency PMSM/BLDC motor drive applications such as fans, pumps and compressors. It integrates Infineon’s Advanced Motion Control Engine (MCE), ga
- Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Space vector PWM with sinusoidal commutation and integrated protection features
- Current sensing via single or leg shunt through direct interface
- Sen
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Smart IPM Motor Control | ||
| BLDC, PMSM, PMSM | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 38 | ||
| 5.5, 28 V | ||
| -40 to 115 °C | ||
| 115 °C | ||
| -40 °C | ||
| 4 A | ||
| 600 V | ||
| 38IQFN | ||
| 38 | ||
| Extended Industrial | ||
| IQFN | ||
| 5.5 V | ||
| 4.5 V | ||
| PMSM Motor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |