PDP SEO Portlet

IMM102T015MXUMA1

PMSM Motor 2.97V to 5.5V 38-Pin IQFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IMM102T015MXUMA1
Secondary Manufacturer Part#: IMM102T015MXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IMM102T-015M fully-integrated, turnkey high-voltage Motor Drive Module designed for high-performance, high-efficiency PMSM/BLDC motor drive applications such as fans, pumps and compressors. It integrates Infineon’s Advanced Motion Control Engine (MCE), ga

  • Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
  • Space vector PWM with sinusoidal commutation and integrated protection features
  • Current sensing via single or leg shunt through direct interface
  • Sen

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
38
2.97, 5.5 V
-40 to 115 °C
115 °C
-40 °C
38IQFN
38
Extended Industrial
IQFN
PMSM Motor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: