IMM101T015MXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Smart IPM Motor Control | ||
| BLDC, PMSM, PMSM | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 38 | ||
| 2.97, 5.5 V | ||
| -40 to 115 °C | ||
| 115 °C | ||
| -40 °C | ||
| 1 A | ||
| 500 V | ||
| 38IQFN | ||
| 38 | ||
| Extended Industrial | ||
| IQFN | ||
| 5.5 V | ||
| 4.5 V | ||
| PMSM Motor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |