PDP SEO Portlet

IM828XCCXKMA1

IPM Module MOSFET -1V to 20V 35A 2500Vrms 24-Pin DIP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IM828XCCXKMA1
Secondary Manufacturer Part#: IM828XCCXKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM828XCCXKMA1 is a CIPOS™ Maxi 1200V, 20A three-phase intelligent power module. This CIPOS™ Maxi 1200V, 20A three-phase CoolSiC™ MOSFET based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for industrial applications including industrial drives, HVAC, active filters, motor controls and etc. Also suitable for Commercial HVAC EV charging, general purpose motor drive - variating frequency and voltage, heating ventilation and air conditioning (HVAC), industrial motor drives and controls.

  • Based on 1200V CoolSiC™ MOSFETs
  • Motor power rating up to 4.8KW at 10KHz
  • Rugged 1200V SOI gate driver technology with stability against transient
  • Over current shutdown
  • Under-voltage lockout at all channels
  • All of 6 switches turn off during protection
  • Cross-conduction prevention
  • Built-in NTC thermistor for temperature monitor
  • Programmable fault clear timing and enable input
  • UL-certified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  275.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$75.54324
2+
$74.04238
4+
$72.97911
8+
$71.94595
16+
$69.8775