PDP SEO Portlet

IM818LCCXKMA1

Intelligent Power Module (IPM), IGBT, 1.2 kV, 20 A, 2.5 kV, DIP, DIPIPM

Manufacturer:Infineon
Avnet Manufacturer Part #: IM818LCCXKMA1
Secondary Manufacturer Part#: IM818LCCXKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM818LCCXKMA1 is a CIPOS™ Maxi 1200 V, 15A three-phase intelligent power module. This CIPOS™ Maxi 1200 V, 15 A three-phase IGBT based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC outdoor fan, active filters, and etc. Suitable for commercial HVAC, heating ventilation and air conditioning (HVAC), industrial automation, motor control, residential air conditioning: Smart (IoT) and efficient cooling.

  • Based on TRENCHSTOP™ IGBT4
  • Motor power rating up to 3000 W at 10 KHz
  • Rugged 1200V SOI gate driver technology with stability against transient Over current shutdown
  • Under-voltage lockout
  • All of 6 switches turn off during protection
  • Cross-conduction prevention
  • UL-certified
  • Excellent thermal performance with DCB substrate
  • Suitable for space-constrained industrial applications through ultra compact footprint

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$16.60871
560+
$15.71095
1120+
$15.2975
2240+
$14.90526
4480+
$14.53262