PDP SEO Portlet

IM73A135V01XTSA1

Microphone, Omnidirectional, MEMS, 135 dB, -38 dBV, 73 dBA, 1.52 V to 3 V, 5 Pins, LLGA

Manufacturer:Infineon
Avnet Manufacturer Part #: IM73A135V01XTSA1
Secondary Manufacturer Part#: IM73A135V01XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM73A135V01XTSA1 is an IP57 dust and water-resistant analogue XENSIV™ MEMS microphone. It is designed for applications that require a microphone with high SNR, and low distortion, which is also IP57 robust to dust and water. Best-in-class Signal to Noise Ratio of 73dB(A) enables far field and low-volume audio pick-up. The flat frequency response (20Hz low-frequency roll-off) and tight manufacturing tolerance improve the performance of multi-microphone array applications. The high-performance analogue microphone ASIC contains an extremely low noise preamplifier and a high-performance differential output amplifier. Typical applications include active noise cancellation headphones and wireless earbuds, devices with voice user interface, smart speakers, home automation, IoT devices, high-quality audio capturing, conference systems, cameras and camcorders, and industrial or home monitoring with audio pattern detection.

  • Component level IP57 water and dust resistant
  • Signal to noise ratio is 73dB (A) typ (normal mode, A-weighted, VDD = 2.75V, TA = 25°C)
  • Acoustic overload point is 135dBSPL typ (THD = 10%, normal mode, TA = 25°C)
  • Power optimized modes determined by VDD level
  • Differential output, omnidirectional pickup pattern
  • Total harmonic distortion is 0.5% typ (measuring 2nd to 5th harmonics, 1KHz, 94dBSPL, TA = 25°C)
  • Supply voltage range from 2.3 to 3.0V (normal mode)
  • Sensitivity range from -39 to -37dBV (1KHz, 94 dB SPL, TA = 25°C)
  • Low frequency cutoff point is 20Hz typ (-3dB point relative to 1KHz, TA = 25°C)
  • PG-LLGA-5-2 package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
135 dB
Omnidirectional
500 Ohm
IP57
MEMS
5
Analog
XENSIV Series
-38 dBV
LLGA
73 dBA
3 V
1.52 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$1.23214
10000+
$1.16554
20000+
$1.13487
40000+
$1.10577
80000+
$1.07812