PDP SEO Portlet

IM72D128V01XTSA1

Microphone Omni-Directional -36dBFS 3.6V Rectangular Solder Pad T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IM72D128V01XTSA1
Secondary Manufacturer Part#: 32AK9229
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM72D128V01XTSA1 is an IP57 dust and water-resistant digital PDM XENSIV™ MEMS microphone. It is an ultra-high performance digital PDM MEMS microphone designed for applications that require a very high SNR and low distortion and which is also IP57 robust to dust and water. Best-in-class signal-to-noise ratio of 72dB(A) enables far-field and low-volume audio pick-up. The flat frequency response (20Hz low-frequency roll-off) and tight manufacturing tolerance improve the performance of multi-microphone applications. The digital microphone ASIC contains an extremely low-noise preamplifier and a high-performance sigma-delta ADC. Typical applications include active noise cancellation headphones and earphones, devices with Voice user interface, smart speakers, home automation, IoT devices, high-quality audio capturing, laptops and tablets, conference systems, cameras and camcorders, and industrial or home monitoring with audio pattern detection.

  • Component level IP57 water and dust resistant, dynamic range of 106dB
  • Acoustic overload point is 128dBSPL typ (measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
  • Signal to noise ratio is 67dB(A) typ (fclock = 768KHz, 20Hz to 8KHz bandwidth, TA = 25°C)
  • Digital PDM output, omnidirectional pickup pattern
  • Power optimized modes determined by PDM clock frequency
  • Total harmonic distortion is 0.5% typ (measuring 2nd to 5th harmonics, 1KHz, 94dBSPL, TA = 25°C)
  • Supply voltage range from 1.62 to 3.6V
  • Clock duty cycle range from 40 to 60% (fclock= 3MHz, TA = 25°C)
  • Clock rise/fall time is 13ns max (10% to 90%, TA = 25°C)
  • PG-LLGA-5-3 package, ambient operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 256 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.26
50+
$2.89
100+
$2.63
250+
$2.37
500+
$2.09
1000+
$1.82
2500+
$1.68