IM72D128V01XTMA1
Audio Control, XENSIV, MEMS Microphone, 1.62V to 3.6V, VUI, LLGA, 5 Pins, -40 °C
Click image to enlarge
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Acoustic Components, Microphones
Avnet Manufacturer Part #: IM72D128V01XTMA1
Secondary Manufacturer Part#: IM72D128V01XTMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 dB | ||
| Omnidirectional | ||
| IP57 | ||
| MEMS | ||
| 5 | ||
| PDM, VUI | ||
| XENSIV Series | ||
| -36 dBFS | ||
| LLGA | ||
| 72 dBA | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |