PDP SEO Portlet

IM70D122V01XTMA1

Microphone Omni-Directional -26dBFS 3.6V Rectangular Solder Pad T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IM70D122V01XTMA1
Secondary Manufacturer Part#: IM70D122V01XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM70D122V01XTMA1 is a high-performance digital PDM MEMS microphone designed to meet a very high signal-to-noise ratio of 70dB(A). Especially due to its high sensitivity and high SNR the IM70D122V01 is perfectly tailored for advanced audio capturing which can uplift the audio experience for laptops, tablets, cameras, and conference systems. This microphone is based on Infineon's Sealed Dual Membrane MEMS technology which delivers high ingress protection (IP57) at a microphone level. The potential application includes high-quality audio capturing, laptops and tablets, conference systems, cameras and camcorders, active noise cancellation (ANC) headphones and earphones, devices with voice user interface (VUI), smart speakers, home automation, IOT devices, smartphones and mobile devices, industrial or home monitoring with audio pattern detection.

  • Signal to noise ratio of 70dB(A) SNR, acoustic overload point at 122dBSPL
  • Flat frequency response with a low frequency roll-off at 30Hz
  • Dynamic range of 98dB, component level IP57 water and dust resistant
  • Bottom port
  • Sensitivity is -26dBFS typ (1KHz, 94 dBSPL, all operating modes)
  • Signal to noise ratio is 67dB(A) typ (Fclock = 768KHz, 20 to 8KHz bandwidth, OSR: 48, A-Weighted)
  • Total harmonic distortion is 0.25% typ (measuring 2nd to 5th harmonics, 1KHz)
  • Supply voltage range from 1.62 to 3.6V
  • Group delay is 120µs typical (250Hz)
  • PG-TLGA-5-2 package, ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
122 dB
IP57
MEMS
5
PDM
XENSIV Series
-26 dB
TLGA
70 dB
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.07386
10000+
$1.01581
20000+
$0.98908
40000+
$0.96372
80000+
$0.93962