PDP SEO Portlet

IM70A135V01XTMA1

Microphone Omni-Directional -38dBV 3V Rectangular Solder Pad T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IM70A135V01XTMA1
Secondary Manufacturer Part#: IM70A135V01XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM70A135V01XTMA1 is a high performance analogue XENSIV™ MEMS microphone. It is a compact size and high-performance microphone with a very high acoustic overload point of 135 dBSPL. This microphone is based on Infineon’s new Sealed Dual Membrane MEMS technology which delivers high ingress protection (IP57) at a microphone level. The small size makes this microphone especially suited for TWS earbud applications. Potential applications includes active noise cancellation (ANC) headphones and wireless earbuds (TWS), devices with voice user interface (VUI), smart speakers, home automation, IoT devices, high quality audio capturing, conference systems, cameras and camcorders, industrial or home monitoring with audio pattern detection.

  • Ultra-low 170µA current consumption in high performance mode
  • Low current consumption 70µA in low power mode
  • Signal-to-noise ratio of 70dB(A) SNR
  • Acoustic overload point at 135dBSPL
  • Flat frequency response with a low-frequency roll-off at 37Hz
  • 10ms typical start-up time (VDD = 2.75V, TA = 25°C, 55% R.H.)
  • Supply voltage range from 2.3 to 3V (normal mode)
  • Supply voltage range from 1.52 to 1.8V (low power mode)
  • 1.2V typical brown out voltage (VDD = 2.75V, TA = 25°C, 55% R.H.)
  • PG-TLGA-5-5 package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
135 dB
250 Ohm
IP57
MEMS
5
Analog
XENSIV Series
-38 dB
TLGA
70 dB
3 V
1.52 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.07386
10000+
$1.01581
20000+
$0.98908
40000+
$0.96372
80000+
$0.93962