PDP SEO Portlet

IM69D130V01XTSA1

Audio Control, MEMS Microphone, 1.62V to 3.6V, LGA, 5 Pins, -40 °C

Manufacturer:Infineon
Avnet Manufacturer Part #: IM69D130V01XTSA1
Secondary Manufacturer Part#: 93AC7079
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM69D130V01XTSA1 is a high-performance digital XENSIV™ MEMS microphone. It is designed for applications where low self-noise, wide dynamic range, low distortions and a high acoustic overload point are required. It is based on a miniaturized symmetrical microphone design, similar to that utilized in studio condenser microphones, and results in high linearity of the output signal within a dynamic range of 105dB. The microphone distortion does not exceed 1% even at sound pressure levels of 128dBSPL. The flat frequency response and tight manufacturing tolerance result in close phase matching of the microphones, which is important for multi-microphone applications. Typical applications include devices with voice user interface, smart speakers, home automation, IoT devices, active noise cancellation headphones and earphones, high-quality audio capturing, conference systems, cameras and camcorders, and industrial or home monitoring with audio pattern detection.

  • Signal to noise ratio is 69dB(A) typ (A-weighted, fclock=3.072MHz, TA = 25°C)
  • Total harmonic distortion is 0.5% typ (94dBSPL, measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
  • Acoustic overload point is 130dBSPL typ (THD = 10%, TA = 25°C)
  • Sensitivity range from -37 to -35dBFS (1KHz, 94 dBSPL, TA = 25°C)
  • Phase response is 2° typ (1KHz, VDD = 1.8V, fCLK = 3.072MHz, TA = 25°C)
  • Low frequency cutoff point is 28Hz typ (-3dB point relative to 1KHz, TA = 25°C)
  • Very fast analogue to digital conversion speed (6µs latency at 1KHz)
  • Power optimized modes determined by PDM clock frequency
  • PDM output, omnidirectional pickup pattern
  • Ambient temperature range from -40 to 100°C

Technical Attributes

Find Similar Parts

Description Value
130
Omni-Directional
MEMS
5
PDM
IM69D130
-36
LLGA
69
3.6
1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 256 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.87
10+
$2.35
25+
$2.19
50+
$2.08
100+
$1.97
250+
$0
500+
$0