PDP SEO Portlet

IM69D127V11XTMA1

Microphone, Omnidirectional, MEMS, 127 dB, -34 dBFS, 69 dBA, 1.65 V to 3.6 V, 5 Pins, TLGA

Manufacturer:Infineon
Avnet Manufacturer Part #: IM69D127V11XTMA1
Secondary Manufacturer Part#: IM69D127V11XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM69D127V11XTMA1 is an IP57 dust and water-resistant PDM digital XENSIV™ MEMS microphone. It is an ultra-high performance digital PDM MEMS microphone designed for applications that require a very high SNR (low self-noise) and low distortion and which is also IP57 robust to dust and water. Best-in-class signal-to-noise ratio of 69dB(A) enables far-field and low-volume audio pick-up. The flat frequency response (40Hz low-frequency roll-off) and tight manufacturing tolerance improve the performance of multi-microphone applications. The digital microphone ASIC contains an extremely low-noise preamplifier and a high-performance sigma-delta ADC. Typical applications include active noise cancellation headphones and wireless earbuds, devices with voice user interface, smart speakers, home automation, IoT devices, high-quality audio capturing, cameras, laptops and tablets, and conference systems.

  • Component level IP57 dust and water resistant, dynamic range of 102dB
  • Signal to noise ratio is 69dB (A) typ (A-weighted, fclock=3.072MHz, TA = 25°C)
  • Total harmonic distortion is 0.5% typ (94dBSPL, measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
  • Accurate sensitivity matching (±1dB) for beam forming applications
  • Low frequency cutoff point is 40Hz typ (-3dB point relative to 1KHz, TA = 25°C)
  • Power optimized modes determined by PDM clock frequency
  • PDM output, omnidirectional pickup pattern
  • Supply voltage range from 1.65 to 3.6V
  • Power supply rejection is -75dBFS max (VDD=1.8V+100mVpp sine wave, f=40Hz to 100Hz, TA=25°C)
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
127 dB
Omnidirectional
IP57
MEMS
5
PDM
XENSIV Series
-34 dB
TLGA
69 dB
3.6 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.235
10000+
$1.16824
20000+
$1.1375
40000+
$1.10833
80000+
$1.08062