PDP SEO Portlet

IM68A130V01XTMA1

Microphone Omni-Directional 400Ohm -38dBV 3.3V Rectangular Solder Pad T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IM68A130V01XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM68A130V01XTMA1 is a high-performance analogue XENSIV™ MEMS microphone designed for applications that require a low LFRO (10Hz), a high SNR (low self-noise), and low distortion (high AOP). The high signal-to-noise ratio (SNR) of 68dB(A) enables far-field and low-volume audio pick-up. The flat frequency response and tight manufacturing tolerance improve the performance of Active Noise Cancellation (ANC) and multi-microphone array applications. The high-performance analogue microphone ASIC contains an extremely low noise preamplifier providing constant current consumption (110µA) over VDD. The potential application includes active noise cancellation (ANC) headphones and earphones, smartphones and mobile devices, devices with Voice User Interface (VUI), smart speakers, home automation, IoT devices, high-quality audio capturing, laptops and tablets, conference systems, cameras and camcorders, industrial or home monitoring with audio pattern detection.

  • Analog single-ended output, flat frequency response with low-frequency roll-off at 10Hz
  • Acoustic overload point at 130dBSPL, signal-to-noise ratio of 68dB(A) SNR
  • Narrow sensitivity and phase tolerances
  • Omnidirectional pickup pattern
  • Supply voltage range from 2.4 to 3.3V
  • Current consumption is 110µA rtp (Input = 94 dBSPL, VDD = 2.75V, TA = 23°C ±5°C, 55% R.H.)
  • Power supply rejection ratio is 71dB typ (1KHz sine wave of 200mVpp)
  • Output Impedance is 400 ohm maximum (1KHz, 1KHz sine wave of 200mVpp)
  • Output load is 150pF maximum (DC-coupled), 10Mohm (AC-coupled)
  • PG-TLGA-4-2 package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
4 Pins
400 ohm
null
null
MEMS
-38 dB
2.4 V
3.3 V
null
null
null
null
130 dB
68 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.82471
5000+
$0.82471
10000+
$0.78014
20000+
$0.7596
40000+
$0.74013
80000+
$0.72162
SubTotal:
$4,123.55