PDP SEO Portlet

IM67D120AXTSA1

MEMS Microphone Omni-Directional -26dB 1.62V to 3.6V 5-Pin LLGA-5-4 Solder Pad T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IM67D120AXTSA1
Secondary Manufacturer Part#: IM67D120AXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM67D120AXTSA1 is a high-performance digital XENSIV™ MEMS microphone. It is designed for applications where low self-noise (high SNR), wide dynamic range, low distortions and a high acoustic overload point are required. It is based on a miniaturized symmetrical microphone design, similar to that utilized in studio condenser microphones and results in high linearity of the output signal within a high dynamic range. The microphone distortion does not exceed 1% even up to very high sound pressure levels. With its low equivalent noise floor, the microphone is no longer the limiting factor in the audio signal chain and enables higher performance of voice recognition algorithms. The digital microphone ASIC contains an extremely low-noise preamplifier and a high-performance sigma-delta ADC. Potential applications include hands-free calling, emergency call, voice control, active noise cancellation/road noise cancellation, siren detection, and road condition detection.

  • AEC-Q103-003 qualified
  • Dynamic range of 93dB for best speech performance
  • Signal to noise ratio is 67dB(A) typ (A-weighted, fCLK=3.072MHz, TA = 25°C±5°C)
  • Total harmonic distortion, 94dBSPL is 0.5% typ (measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
  • Acoustic overload point is 120dBSPL typ (THD = 10%, TA = 25°C±5°C)
  • Increased sensitivity for best performance with 16-bit CODECs
  • Close sensitivity and phase matching for use in arrays
  • Digital PDM output, extended availability to match automotive design cycles
  • PG-LLGA-5-4 package, ambient operating temperature range from -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
120
Omnidirectional
MEMS
5
PDM
AEC-Q103
-26
LLGA
67
3.6
1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.22743
2000+
$1.16108
4000+
$1.13053
8000+
$1.10154
16000+
$1.074