PDP SEO Portlet

IM66D130AXTMA1

Microphone, Omnidirectional, -36 dB, 1.62 V to 3.6 V, 5 Pins, TLGA

Manufacturer:Infineon
Avnet Manufacturer Part #: IM66D130AXTMA1
Secondary Manufacturer Part#: IM66D130AXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM66D130AXTMA1 is an AEC-Q103 qualified high-performance digital XENSIV™ MEMS microphone. It is designed for applications where low self-noise (high SNR), wide dynamic range, low distortions, and a high acoustic overload point are required. The low cut-off frequency (LFRO) makes it a well-suited device for active noise cancelling (ANC) applications. It is based on a miniaturized microphone design and results in high linearity of the output signal within a high dynamic range. With its low equivalent noise floor, the microphone is no longer the limiting factor in the audio signal chain and enables higher performance of voice recognition algorithms. It is used in applications such as active noise cancellation / road noise cancellation (ANC/RNC), hands-free calling / voice control, emergency call, siren detection, and road condition detection.

  • Automotive qualification, flat frequency response down to 7Hz for best ANC performance
  • Close sensitivity and phase matching for optimum beam forming
  • Extended availability to match automotive design cycles
  • Digital PDM output, active THD compensation to reduce distortions at high SPL levels
  • Supply voltage range from 1.62V to 3.6V
  • Clock frequency range is 3MHz maximum
  • Clock duty cycle is 55% maximum
  • Clock rise/fall time is 13ns maximum
  • Power supply rejection (sine) is -91dBFS typical
  • Operating temperature range from -40°C to +105°C, TLGA-5-6 package

Technical Attributes

Find Similar Parts

Description Value
Omnidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.90714
10000+
$0.85811
20000+
$0.83553
40000+
$0.8141
80000+
$0.80568