PDP SEO Portlet

IM523S6AXKMA1

Intelligent Power Module, IGBT, 600 V, 6 A, 2 kVrms, DIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IM523S6AXKMA1
Secondary Manufacturer Part#: IM523S6AXKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM523S6AXKMA1 is a CIPOS™ Mini 600V, 17A three-phase TRENCHSTOP™ RCD2 IGBT based intelligent power module with open emitter in DIP 36x21. It is designed to control three-phase motors in variable speed drive in low and medium power applications for  home appliance, HVAC (heating, ventilation, and air conditioning), as well as industrial fan and drives. Our leading-edge RC-Drives IGBTs, TRENCHSTOP™ RCD2 are combined with a fully-featured SOI gate driver to deliver excellent performance both in cost and power loss.

  • Various current ratings available from 6A to 17A
  • Best optimized performance for consumer and low power drive applications
  • New gate driver IC in SOI technology
  • Improved humidity ruggedness
  • Cost-effective ideal solution for low and medium power platforms
  • Enhanced system reliability and functional improvement with latest gate driver IC and RC IGBT
  • High integrations (bootstrap circuit, thermistor) for easy design and saving system space
  • Easy & fast design conversion from existing Mini (P2P) without PCB re-design

Technical Attributes

Find Similar Parts

Description Value
6 A
DIP
IGBT
CIPOS Mini
2000 Vrms
CIPOS Mini IM523 Series
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$5.082
560+
$4.8073
1120+
$4.68079
1680+
$4.56077
2240+
$4.44675