IM241M6S1BAUMA1
Intelligent Power Module, IGBT, 600 V, 4 A, 2 kV, SOP23
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Intelligent Power Modules
Avnet Manufacturer Part #: IM241M6S1BAUMA1
Secondary Manufacturer Part#: IM241M6S1BAUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 A | ||
| SOP23 | ||
| IGBT | ||
| CIPOS Micro | ||
| 2 kV | ||
| CIPOS IM241 Series | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |