PDP SEO Portlet

IM12B20EC1XKMA1

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: IM12B20EC1XKMA1
Secondary Manufacturer Part#: IM12B20EC1XKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM12B20EC1XKMA1 is a CIPOS™ maxi 1200V, 20A three-phase intelligent power module. CIPOS™ Maxi 1200V, 20A three-phase IGBT7 based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC, active filters, and etc. Suitable for general purpose motor drive - variating frequency and voltage, heating ventilation and air conditioning (HVAC), industrial automation and motor control applications.

  • Based on 1200V TRENCHSTOP™ IGBT7
  • Power rating up to 4000W at 10KHz
  • Rugged 1200V SOI gate driver
  • Over current shutdown
  • Under-voltage lockout
  • All 6 switches turn off during protection
  • Temperature monitoring
  • Cross-conduction prevention
  • UL-certified and excellent thermal performance
  • Low switching losses, fit for space-constrained applications, compact footprint

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$19.60343
560+
$19.4439
1120+
$18.3456
2240+
$18.252
4480+
$18.1584