IM12B15CC1XKMA1
Manufacturer:Infineon
Product Category:
Uncategorized
Avnet Manufacturer Part #: IM12B15CC1XKMA1
Secondary Manufacturer Part#: IM12B15CC1XKMA1
- RoHS 10 Compliant
- Tariff Charges
IM12B15CC1XKMA1 is a CIPOS™ Maxi 1200 V, 15 A three-phase intelligent power module. CIPOS™ Maxi 1200V, 15A three-phase IGBT7 based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC, active filters, and etc. Typical applications include commercial HVAC, general purpose motor drive - variating frequency and voltage, heating ventilation and air conditioning (HVAC), industrial automation, motor control.
- Based on 1200V TRENCHSTOP™ IGBT7
- Power rating up to 3000W at 10KHz
- Rugged 1200V SOI gate driver
- Over current shutdown, under-voltage lockout
- All 6 switches turn off during protection
- Temperature monitoring
- Cross-conduction prevention
- UL-certified
- Excellent thermal performance, Fit for space-constrained applications
- Compact footprint and low switching losses
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |