PDP SEO Portlet

IM12B10CC1XKMA1

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: IM12B10CC1XKMA1
Secondary Manufacturer Part#: IM12B10CC1XKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM12B10CC1XKMA1 is a CIPOS™ maxi 1200V, 10A three-phase intelligent power module. CIPOS™ Maxi 1200V, 10A three-phase IGBT7 based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC, active filters, and etc. Suitable for commercial HVAC, general purpose motor drive - variating frequency and voltage, heating ventilation and air conditioning (HVAC), industrial automation and motor control applications.

  • Based on 1200V TRENCHSTOP™ IGBT7
  • Power rating up to 2200W at 10KHz
  • Rugged 1200V SOI gate driver
  • Over current shutdown
  • Under-voltage lockout
  • All 6 switches turn off during protection
  • Temperature monitoring
  • Cross-conduction prevention
  • UL-certified and excellent thermal performance
  • Low switching losses, fit for space-constrained applications, compact footprint

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$14.38514
560+
$13.60757
1120+
$13.24947
2240+
$12.90974
4480+
$12.6003