ILD8150XUMA1
LED Driver Buck 1-Ch 1 LEDs Analog/PWM 8-Pin DSO T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 8 V | ||
| Analog|PWM | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| -40 to 150 °C | ||
| 1.5 A | ||
| 8DSO | ||
| 8 | ||
| Extended Industrial | ||
| DSO | ||
| Buck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |