PDP SEO Portlet

ILD8150EXUMA1

LED Driver Buck 1-Ch 1 LEDs Analog/PWM 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: ILD8150EXUMA1
Secondary Manufacturer Part#: ILD8150EXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ILD8150EXUMA1 is a LED driver IC for high-power LED with hybrid dimming down to 0.5%. It is DC/DC converter IC for LED applications to drive high-power LED. For applications operating close to SELV limits it provides a high safety voltage margin. The buck LED driver IC is tailored for LED in general lighting applications with average currents up to 1.5A using a high-side integrated switch. A complete set of features and protections provide a well fit for professional LED lighting solutions. The hysteretic current control provides an extremely fast regulation and stable LED current combined with good EMI performance. The efficiency of the LED driver is remarkable high due to the low RON of the internal switch. Hybrid dimming is an Infineon unique one-pin dimming method that combines analogue dimming and PWM dimming of the LED current in one hybrid dimming curve. Potential application includes electronic control gear (ECG) for LED luminaries.

  • DC/DC buck with hysteretic current regulation, output current up to 1.5ADC
  • Integrated 80V high-side MOSFET switch with low RON
  • Hybrid dimming to 0.5% of the target current
  • Wide operating voltage range from 8V to 80V
  • Cycle-by-cycle current limitation, under-voltage lockout
  • Thermal protection, flicker free operation, digital soft-start
  • Pull-down transistor to avoid LED glowing
  • VIN pin voltage range from 8 to 80V
  • Input PWM frequency range from 250 to 20000Hz, switching frequency is 2MHz max
  • PG-DSO-8 package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
80 V
8 V
Analog|PWM
Surface Mount
MSL 3 - 168 hours
1
1
-40 to 150 °C
1.5 A
8DSO
8
Extended Industrial
DSO
Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.76114
5000+
$0.72
10000+
$0.70105
20000+
$0.68308
40000+
$0.666