PDP SEO Portlet

ILD6150XUMA1

LED Driver DC/DC, Buck (Step Down), Non Isolated, 4.5 V to 60 V, 1.5 A, 60 V, 1 MHz,8 Pins, DSO-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: ILD6150XUMA1
Secondary Manufacturer Part#: ILD6150XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ILD6150XUMA1 is a hysteretic buck LED driver IC for driving high power LEDs in general lighting applications with average currents upto 1.5A. It is suitable for LED applications with a wide range of supply voltages from 4.5V to 60V. A multifunctional PWM input signal allows dimming of the LEDs with an analogue DC voltage or an external PWM signal. To minimize colorshifts of the LEDs an analogue PWM voltage is converted to an internal 1.6KHz PWM signal modulating the LED current. It incorporates an undervoltage lock-out that will shut down the IC when the minimum supply voltage threshold is exceeded. The over-current protection turns off the output stage once the output current is above the current threshold. It is used in applications such as LED driver for general lighting, retail, office and residential downlights, street and tunnel lighting, LED ballasts.

  • Wide input voltage range from 4.5V to 60V
  • Up to 1MHz switching frequency, capable to provide up to 1.5A average output current
  • Soft-start capability
  • Analogue and PWM dimming possible
  • Integrated PWM generator for analogue dimming input
  • Typical 3% output current accuracy
  • Very low LED current drift over temperature
  • Adjustable over temperature protection
  • Undervoltage lockout, over current protection
  • Over-current protection turns off output stage once output current is above current threshold

Technical Attributes

Find Similar Parts

Description Value
60 V
4.5 V
Analog|PWM
DSO-EP
Tin
Non Isolated
Surface Mount
1
-40 to 150 °C
60 V
8DSO
8
4.9 x 3.9 x 1.45
DSO
1000 kHz
Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.76114
5000+
$0.72
10000+
$0.70105
20000+
$0.68308
40000+
$0.666