PDP SEO Portlet

ILD6070XUMA1

LED DRVR Buck 1-CH Analog/PWM 60V 0.7A 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: ILD6070XUMA1
Secondary Manufacturer Part#: ILD6070XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ILD6070 switch mode DC/DC LED driver is tailored to drive high power LEDs and LED arrays offering flexible dimming options.

  • Supports buck topology
  • Wide usable input voltage from 4.5 - 60V
  • Integrated switch rated up to 700mA
  • PWM or analog dimming
  • Adjustable over temperature protection
  • Over current protection
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: