PDP SEO Portlet

ILD4071XUMA1

LED DRVR 9V/12V/15V/18V/24V 8-Pin DSO EP

Manufacturer:Infineon
Avnet Manufacturer Part #: ILD4071XUMA1
Secondary Manufacturer Part#: ILD4071XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ILD4071 is a highly integrated smart LED buck controller with built in protection functions.

  • Constant Current Generation
  • Wide Input Voltage Range from 5V to 40V
  • Peak Current Regulation
  • Very low current consumption (<2uA) in Sleep Mode
  • Integrated power transistor with low saturation voltage
  • Integrated fast freewheeling diode
  • Integrated load current sense resistor
  • Integrated status pull down transistor
  • Overtemperature Protection
  • Switching frequency (typ. 200kHz) adjustable via external RC network
  • External PWM Dimming Input
  • Integrated PWM Dimming Engine
  • Analog Dimming (output current adjustable via external low power resistor and possibility to connect PTC resistor for LED protection during overtemperature conditions)
  • Stable switching frequency due to fix OFF-time concept with VREC (supply voltage)feedforward
  • Under- and Overvoltage shutdown with hysteresis
  • Small thermally enhanced exposed heatslug SMD package
  • Green Product (RoHS) Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: