ILD1150XUMA1
LED DRVR 5V/9V/12V/15V/18V 14-Pin SSOP EP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: ILD1150XUMA1
Secondary Manufacturer Part#: ILD1150XUMA1
- RoHS 10 Compliant
- Tariff Charges
The ILD1150 is a Multitopology High Power DC/DC Controller IC with built in protection features.
- Wide Input Voltage Range from 4.75 V to 45 V
- Constant Current or Constant Voltage Regulation
- Drives LEDs in Boost, Buck, Buck-Boost, SEPIC and Flyback Topology
- Very Low Shutdown Current: IQ< 10 µA
- Flexible Switching Frequency Range, 100 kHz to 500 kHz
- Synchronization with external clock source
- Output Open Circuit Diagnostic Output
- PWM Dimming
- Internal Soft Start
- 300mV High Side Current Sense to ensure highest flexibility and LED current accuracy
- Internal 5 V Low Drop Out Voltage Regulator
- Wide LED current range via simple adaptation of external components
- Available in a small thermally enhanced PG-SSOP-14 package
- Output Overvoltage Protection
- Over Temperature Shutdown
- Green Product (RoHS) Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14SSOP EP | ||
| 14 | ||
| 4.9 x 3.9 x 1.45 mm | ||
| SSOP EP | ||
| Boost, Buck, Buck-Boost, Flyback, SEPIC, Buck, Buck- |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |