IKZ75N65EH5XKSA1
IGBT, 90 A, 1.65 V, 395 W, 650 V, TO-247, 4 Pins
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKZ75N65EH5XKSA1
Secondary Manufacturer Part#: IKZ75N65EH5XKSA1
- RoHS 10 Compliant
- Tariff Charges
To further enhance the best-in-class performance of the TRENCHSTOP™ 5 IGBT technology, Infineon offers the technology in a high power package with an extra Kelvin emitter pin. The TO-247 4pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP™ 5 IGBT to the next level of best in class switching performance. The standard TO-247 package body has been taken and an extra, 4th pin, has been added to enable the Kelvin emitter configuration.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.65 | ||
| 650 | ||
| 90 | ||
| 4 | ||
| 175 °C | ||
| 395 | ||
| TO-247 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |