PDP SEO Portlet

IKW75N65EL5XKSA1

IGBT, 80 A, 1.1 V, 536 W, 650 V, TO-247, 3 Pins

Manufacturer:Infineon
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: IKW75N65EL5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new L5 low saturation voltage (V CE(sat)) TRENCHSTOP™ IGBT family has been specifically optimized for low switching frequencies ranging from 50Hz to 20kHz. Optimization of the carrier profile of the innovative 55µm TRENCHSTOP™ 5 thin wafer technology allows to reduce conduction losses to the intrinsically low level – 1.05V for 30A IGBT and 1.10V for 75A IGBT.

  • Lowest saturation voltage V CE(sat) of only 1.05V
  • Low switching losses of 1.6mJ @ 25°C for 30A IGBT
  • High thermal stability of electrical parameters - only 2% drift with T j increase from 25°C to 175°C
  • Enhanced efficiency for 20% lower switching losses in TO-247 4pin Kelvin-Emitter package
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    null
    null
    Through Hole
    null
    650 V
    80 A
    175 °C
    1.1 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 60 Weeks
    Price for: Each
    Quantity:
    Min:240  Mult:240  
    Need More?
    USD $:
    $ 3.575
    240+
    $3.575
    480+
    $3.38176
    960+
    $3.29276
    1920+
    $3.20833
    3840+
    $3.12812
    SubTotal:
    $858.00