PDP SEO Portlet

IKW50N65WR5XKSA1

Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKW50N65WR5XKSA1
Secondary Manufacturer Part#: IKW50N65WR5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The reverse conducting TRENCHSTOP™ 5 WR5 IGBT was specifically optimized for full rated hard switching turn off typically found in Welding inverter application. Excellent price/performance ratio of WR5 IGBT allows access to the high performance technology also for cost sensitive customers. WR5 is recommended for use in AC-DC PFC stage in Welding, UPS and Solar.

  • Optimized for full rated hard switching turn off typically found in Welding
  • Very low V ce(sat) of 1.35V @25°C
  • Low E tot
  • Soft recovery and low Q rr for diode
  • Good R goff controllability
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.4
    650
    80
    3
    175 °C
    282
    TO-247
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:480  Mult:240  
    USD $:
    480+
    $1.40829
    960+
    $1.33216
    1920+
    $1.2971
    3840+
    $1.26385
    7680+
    $1.23225