PDP SEO Portlet

IKW50N65F5FKSA1

IGBT, 50 A, 1.6 V, 305 W, 650 V, TO-247, 3 Pins

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKW50N65F5FKSA1
Secondary Manufacturer Part#: IKW50N65F5FKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IKW50N65F5 is a High Speed IGBT in TRENCHSTOP™ 5 technology co-packed with RAPID 1 fast and soft anti-parallel diode. The TRENCHSTOP™ 5 IGBT technology redefines best-in-class IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market's high efficiency demands of tomorrow. It features best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability.

  • Factor 2.5 lower Qg
  • Factor 2 reduction in switching losses
  • Low COES/EOSS
  • Mild positive temperature coefficient VCE (sat)
  • Temperature stability of Vf
  • Higher power density design
  • 200mV Reduction in VCE (sat)
  • 50V Increase in the bus voltage possible without compromising reliability
  • Green product
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
1.6
650
80
3
175 °C
305
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$1.5804
480+
$1.55674
960+
$1.53298
1920+
$1.50928
3840+
$1.48552