PDP SEO Portlet

IKW50N65ES5XKSA1

Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKW50N65ES5XKSA1
Secondary Manufacturer Part#: IKW50N65ES5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TRENCHSTOP™ 5 S5 is the new IGBT family addressing applications switching between 10kHz and 40kHz to deliver high efficiency, faster time-to-market cycles, circuit design complexity reduction and PCB bill of material cost optimization.

  • High speed smooth switching device for hard & soft switching
  • Very Low VCEsat, 1.35V at nominal current
  • Plug and play replacement of previous generation IGBTs
  • 650V breakdown voltage
  • Low gate charge QG
  • IGBT copacked with full rated RAPID 1 fast antiparallel diode
  • Maximum junction temperature 175°C
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.35
650
80
3
175 °C
274
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 420 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$2.53807
480+
$2.43919
960+
$2.3403
1920+
$2.24142
3840+
$2.20021