PDP SEO Portlet

IKW50N65EH5XKSA1

IGBT, 80 A, 1.65 V, 275 W, 650 V, TO-247, 3 Pins

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKW50N65EH5XKSA1
Secondary Manufacturer Part#: IKW50N65EH5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.

  • Best-in-Class efficiency in hard switching and resonant topologies
  • Plug and play replacement of previous generation IGBTs
  • 650V breakdown voltage
  • Low gate charge QG
  • IGBT copacked with full-rated RAPID 1 fast and soft antiparallel diode
  • Maximum junction temperature 175°C
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.65
650
80
3
175 °C
275
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$2.55825
480+
$2.45858
960+
$2.3589
1920+
$2.25923
3840+
$2.2177