PDP SEO Portlet

IKW40N60H3FKSA1

IGBT, 40 A, 2.4 V, 306 W, 600 V, TO-247, 3 Pins

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKW40N60H3FKSA1
Secondary Manufacturer Part#: IKW40N60H3FKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s high speed devices are used to reduce the size of the active components (25kHz --> 70kHz). Infineon’s HighSpeed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behavior, leading to low turn off losses.

  • very low VCEsat
  • low EMI
  • Very soft, fast recovery anti-parallel diode
  • maximum junction temperature 175°C
  • qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
600
80
3
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  240.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.8128
2+
$1.7973
4+
$1.77174
8+
$1.74617
16+
$1.72061