PDP SEO Portlet

IKW30N65WR5XKSA1

Trans IGBT Chip N-CH 650V 60A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKW30N65WR5XKSA1
Secondary Manufacturer Part#: IKW30N65WR5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The reverse conducting TRENCHSTOP™ 5 WR5 IGBT was specifically optimized for full rated hard switching turn off typically found in Welding inverter application. Excellent price/performance ratio of WR5 IGBT allows access to the high performance technology also for cost sensitive customers. WR5 is recommended for use in AC-DC PFC stage in Welding, UPS and Solar.

  • Powerful monolithic diode optimized for ZCS applications
  • TRENCHSTOP™ 5 technology applications offers:
    • high ruggedness, temperature stable behavior
    • very low VCEsat and low Eoff
    • easy parallel switching capability due to positive temperature coefficient in VCEsat
  • Low EMI
  • Low electrical parameters depending (dependence) on temperature
  • Qualified according to JESD-022 for target applications
  • Pb-free lead plating; RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.4
650
60
3
175 °C
185
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:480  Mult:240  
USD $:
480+
$1.05558
960+
$1.05025
1920+
$0.94447
3840+
$0.92026
7680+
$0.89725