PDP SEO Portlet

IKW30N65H5XKSA1

IGBT, 55 A, 1.65 V, 188 W, 650 V, TO-247, 3 Pins

Manufacturer:Infineon
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: IKW30N65H5XKSA1
Secondary Manufacturer Part#: SP001204194
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.

  • 650V breakthrough voltage
  • Compared to Infineon’s Best-in-Class HighSpeed 3 family
  • Factor 2.5 lower Qg
  • Factor 2 reduction in switching losses
  • 200mV reduction in VCE(sat)
  • Co-packed with Infineon’s new Rapid” Si-diode technology
  • Low COES/EOSS
  • Mild positive temperature coefficient VCE(sat)
  • Temperature stability of Vf
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    null
    null
    Through Hole
    null
    650 V
    55 A
    175 °C
    1.65 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 36 Weeks
    Price for: Each
    Quantity:
    Min:240  Mult:240  
    Need More?
    USD $:
    $ 1.524
    240+
    $1.524
    480+
    $1.44162
    960+
    $1.40368
    1920+
    $1.36769
    3840+
    $1.3335
    SubTotal:
    $365.76