PDP SEO Portlet

IKW30N60H3FKSA1

IGBT, 30 A, 2.4 V, 187 W, 600 V, TO-247, 3 Pins

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKW30N60H3FKSA1
Secondary Manufacturer Part#: 13T9448
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IKW30N60H3 is a 600V Discrete IGBT with very soft, fast recovery anti-parallel diode designed specifically to replace planar MOSFETs in applications switching at frequencies below 70kHz. The key feature of this family is a MOSFET-like turn-off switching behaviour and thus leading to low turn off losses. Discrete IGBT is ideal for hard switching applications as well as soft switching applications and other resonant applications.

  • Low switching losses for high efficiency
  • Fast switching behaviour with low EMI emissions
  • Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
  • Short circuit capability
  • Excellent performance
  • Low switching and conduction losses

Technical Attributes

Find Similar Parts

Description Value
600
60
3
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.73
10+
$2.43
100+
$2.02
720+
$1.74
1200+
$1.63
2640+
$1.53