PDP SEO Portlet

IKW20N60H3FKSA1

Trans IGBT Chip N-CH 600V 40A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKW20N60H3FKSA1
Secondary Manufacturer Part#: IKW20N60H3FKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s high speed devices are used to reduce the size of the active components (25kHz to 70kHz). Infineon’s HighSpeed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behavior, leading to low turn off losses.

  • Designed specifically to replace planar MOSFETs in applications switching at frequencies below 70kHz
  • Low switching losses for high efficiency
  • Excellent Vce(sat) behavior thanks to the famous Infineon TRENCHSTOP™ technology
  • Fast switching behavior with low EMI emissions
  • Optimized diode for target applications, meaning further improvement in switching losses
  • Low gate resistor selection possible (down to 5O) whilst maintaining excellent switching behaviour
  • Short circuit capability
  • Offering Tj(max) of 175°C
  • Packaged with and without freewheeling diode for increased design freedom
  • Technical Attributes

    Find Similar Parts

    Description Value
    600
    40
    3
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:480  Mult:240  
    USD $:
    480+
    $1.05343
    960+
    $1.01041
    1920+
    $0.97026
    3840+
    $0.94538
    7680+
    $0.92175