PDP SEO Portlet

IKQ100N60TXKSA1

Trans IGBT Chip N-CH 600V 160A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKQ100N60TXKSA1
Secondary Manufacturer Part#: IKQ100N60TXKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Responding to the market requirement to accommodate ever increasing amounts of silicon in smaller, space saving packages, Infineon introduces the new package TO-247PLUS. Higher current capability, improved thermal behavior. The TO-247PLUS has the same outer dimensions as the industry standard TO-247, but due to the absence of the screw hole, allows up to 120A in 600V. Also the total backside active thermal pad area has been increased to improve heat dissipation capabilities of the package.

  • Highest current rating co-pack 600V in 100A and 120A
  • 35% bigger active thermal pad area for up to 20% lower thermal resistance R th(jh)
  • Extended creepage distance of 4.25mm – 2mm bigger than TO-247
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.5
    600
    160
    3
    175 °C
    714
    TO-247
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290095
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 133 Weeks
    Price for: Each
    Quantity:
    Min:240  Mult:240  
    USD $:
    240+
    $5.25972
    480+
    $5.05479
    960+
    $4.84987
    1920+
    $4.64494
    3840+
    $4.55956