PDP SEO Portlet

IKP40N65H5XKSA1

Trans IGBT Chip N-CH 650V 74A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKP40N65H5XKSA1
Secondary Manufacturer Part#: IKP40N65H5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Best-in-Class efficiency in hard switching and resonant topologies
  • Plug and play replacement of previous generation IGBTs
  • 650V breakdown voltage
  • Low gate charge QG
  • IGBT copacked with RAPID 1 fast and soft antiparallel diode
  • Maximum junction temperature 175°C
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.65
650
74
3
175 °C
250
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: