PDP SEO Portlet

IKP15N65H5XKSA1

Trans IGBT Chip N-CH 650V 30A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: IKP15N65H5XKSA1
Secondary Manufacturer Part#: SP001001718
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.

  • Best-in-Class efficiency in hard switching and resonant topologies
  • Plug and play replacement of previous generation IGBTs
  • 650V breakdown voltage
  • Low QG
  • IGBT copacked with RAPID 1 fast and soft antiparallel diode
  • Maximum junction temperature 175°C
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHScompliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Through Hole
null
650 V
30 A
175 °C
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00