PDP SEO Portlet

IKP15N65F5XKSA1

Trans IGBT Chip N-CH 650V 30A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKP15N65F5XKSA1
Secondary Manufacturer Part#: IKP15N65F5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.

  • 650V breakthrough voltage
  • Compared to Infineon’s Best-in-Class HighSpeed 3 family
  • Factor 2.5 lower Qg
  • Factor 2 reduction in switching losses
  • 200mV reduction in VCE(sat)
  • Co-packed with Infineon’s new Rapid” Si-diode technology
  • Low COES/EOSS
  • Mild positive temperature coefficient VCE(sat)
  • Temperature stability of Vf
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.6
    650
    30
    3
    175 °C
    105
    TO-220
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  300.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $: