PDP SEO Portlet

IKP08N65F5XKSA1

Trans IGBT Chip N-CH 650V 18A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKP08N65F5XKSA1
Secondary Manufacturer Part#: IKP08N65F5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.

  • Best-in-Class efficiency in hard switching and resonant topologies
  • 650V breakdown voltage
  • Low QG
  • IGBT copacked with RAPID 1 fast and soft antiparallel diode
  • Maximum junction temperature 175°C
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHScompliant

Technical Attributes

Find Similar Parts

Description Value
1.6
650
18
3
175 °C
70
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: