PDP SEO Portlet

IKD04N60RATMA1

Trans IGBT Chip N-CH 600V 8A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IKD04N60RATMA1
Secondary Manufacturer Part#: IKD04N60RATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC-Drives IGBT technology has been developed by Infineon as a cost optimized solution for sensitive consumer drives market. This basic technology provides outstanding performance for permanent magnet synchronous and brushless DC motor drives.

  • Optimized parameters for up to 20% lower switching losses
  • Operating range of DC to 30kHz
  • Max junction temperature 175°C
  • Short circuit capability of 5µs
  • Very tight parameter distribution
  • Best in class current versus package size performance
  • Smooth switching performance leading to low EMI levels
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.65
    600
    8
    3
    175 °C
    75
    TO-252 (DPAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.34414
    5000+
    $0.32673
    10000+
    $0.32508
    20000+
    $0.32342
    40000+
    $0.32176