PDP SEO Portlet

IKCM30F60GAXKMA1

Intelligent Power Module, IGBT, 600 V, 30 A, 2 kV, DIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IKCM30F60GAXKMA1
Secondary Manufacturer Part#: IKCM30F60GAXKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CIPOS™ Mini transfer-molded intelligent power modules achieve cost efficiency and were designed specifically for home appliance and low power industrial application with a current rating from 4A to 30A and a power rating up to 3kW.

  • TrenchStop® IGBTs
  • Rugged SOI gate driver technology with stability against transient and negative voltage
  • Allowable negative VS potential up to -11V for signal transmission at VBS=15V
  • Integrated bootstrap functionality
  • Over current shutdown
  • Temperature monitor
  • Under-voltage lockout at all channels
  • Low side emitter pins accessible for all phase current monitoring (open emitter)
  • Cross-conduction prevention
  • All of 6 switches turn off during protection
  • Lead-free terminal plating; RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.55
600
30
30 A
3 Phase Open E
IGBT [Trench S
Solder
DIP
IGBT
CIPOS Mini
2 kV
150 °C
30.3
CIPOS Mini Series
DIP
Through Hole
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  229.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $:
14+
$10.3423
28+
$10.13682
56+
$9.99125
112+
$9.84981
224+
$9.56662