IKCM20R60GDXKMA1
Trans IGBT Module N-CH 24-Pin MDIP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: IKCM20R60GDXKMA1
Secondary Manufacturer Part#: IKCM20R60GDXKMA1
- RoHS 10 Compliant
- Tariff Charges
CIPOS™ Mini-DCB transfer-molded intelligent power modules achieve cost efficiency and were designed specifically for home appliance and low power industrial application with a current rating from 4A to 30A and a power rating up to 3kW.
- TrenchStop® IGBTs
- Rugged SOI gate driver technology with stability against transient and negative voltage
- Allowable negative VS potential up to -11V for signal transmission at VBS=15V
- Integrated bootstrap functionality
- Over current shutdown
- Under-voltage lockout at all channels
- All of 4 switches turn off during protection
- Lead-free terminal plating; RoHS compliant
- Very low thermal resistance due to DCB
- Temperature monitor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.55 | ||
| 600 | ||
| 20 | ||
| 2 Phase Asymme | ||
| IGBT [Trench S | ||
| Solder | ||
| 150 °C | ||
| 73 | ||
| DIP | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |