PDP SEO Portlet

IKCM15R60GDXKMA1

Trans IGBT Module N-CH 24-Pin MDIP

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: IKCM15R60GDXKMA1
Secondary Manufacturer Part#: IKCM15R60GDXKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CIPOS™ Mini-DCB transfer-molded intelligent power modules achieve cost efficiency and were designed specifically for home appliance and low power industrial application with a current rating from 4A to 30A and a power rating up to 3kW.

  • TrenchStop® IGBTs
  • Rugged SOI gate driver technology with stability against transient and negative voltage
  • Allowable negative VS potential up to -11V for signal transmission at VBS=15V
  • Integrated bootstrap functionality
  • Over current shutdown
  • Under-voltage lockout at all channels
  • All of 4 switches turn off during protection
  • Lead-free terminal plating; RoHS compliant
  • Very low thermal resistance due to DCB
  • Temperature monitor

Technical Attributes

Find Similar Parts

Description Value
1.55
600
15
2 Phase Asymme
IGBT [Trench S
Solder
150 °C
65.7
DIP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $: